
This connector features a circular contact shape, crimp contact type, and a green housing color. It is rated for operation between -65°C and 175°C and is designed for free-hanging mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and has a cadmium shell finish with an aluminum shell material. It is shielded and environment resistant.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |