
The TV06RW-19-88PD is a shielded circular connector from Amphenol, designed for harsh environment applications. It features a gold-plated contact and a crimp termination. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RW-19-88PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-19-88PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
