This Amphenol connector features a shielded design, gold contact plating, and is rated for operation between -65°C and 175°C. It is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is environment resistant and available in bulk packaging.
Amphenol TV06RW-19-88SD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.