
39-position, male circular connector with straight orientation and crimp termination. Features gold-plated circular contacts, aluminum shell with cadmium plating, and a green housing. Designed for free-hanging, cable mounting with a maximum operating temperature of 175°C and a minimum of -65°C. This environment-resistant, shielded connector is part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Amphenol TV06RW-21-39P-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.