This 30-position male circular connector features a 25mm shell size and is constructed from aluminium. It is plated with cadmium and meets the military standard MIL-DTL-38999. The connector is cable mount and has a crimp termination. It is not RoHS compliant.
Amphenol TV06RW-25-20PD-LC technical specifications.
| Gender | Male |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-25-20PD-LC to view detailed technical specifications.
No datasheet is available for this part.