
Environmentally resistant, shielded circular connector plug housing with 30 positions. Features a straight, inline orientation and male gender, designed for crimp termination with copper alloy contacts plated in gold. Constructed from aluminum with a cadmium shell finish, this component operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III specifications. Suitable for free hanging and cable mounting applications.
Sign in to ask questions about the Amphenol TV06RW-25-20SE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-25-20SE-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-25-20SE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
