
This 29-position shielded circular connector features a copper alloy contact material with gold plating and a circular contact shape. It is designed for crimp connections and has a green housing color. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and has a shielding feature for electromagnetic interference protection.
Sign in to ask questions about the Amphenol TV06RW-25-29JE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-25-29JE-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-25-29JE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.