
The TV06RW-25-43HC is a 43-position shielded circular connector from Amphenol, designed for free-hanging applications. It features a copper alloy contact material with gold plating and is resistant to various environments. The connector operates within a temperature range of -65°C to 175°C and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06RW-25-43HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-25-43HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.