
The TV06RW-25-43HC-LC connector features a copper alloy contact material with gold plating and a circular shape. It is a crimp-type connector with a cadmium shell finish and an aluminum shell material. The connector is shielded and has a green housing color. It is rated for use in environments that are resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and is suitable for free-hanging mounting.
Amphenol TV06RW-25-43HC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-25-43HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.