
99-position, female contact, circular connector for cable mounting. Features a straight, male, free-hanging orientation with a Type III, Tri-Start™ TV series design. Constructed with an aluminum shell and body, it offers a 5A current rating and operates within a -65°C to 175°C temperature range. Contacts are copper alloy with gold plating, and the connector is shielded and environment-resistant, meeting MIL-DTL-38999 standards.
Amphenol TV06RW-25-7SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-25-7SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
