This Amphenol connector features a shielded design and gold-plated contacts. It is rated for use in environments resistant to various conditions. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is designed for free-hanging mounting and can be terminated via crimping.
Amphenol TV06RW-9-9SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.