CIRCULAR CONNECTOR, PLUG, 17-99, CABLE; Product Range:Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:23; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:17-99; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Black Zinc Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:C; Service Class:EMI; Approval Category:MIL-DTL-38999 Series III
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 23 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |