CIRCULAR CONNECTOR, PLUG, 9-98, CABLE; Product Range:Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:3; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:9-98; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Black Zinc Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:B; Service Class:EMI; Approval Category:MIL-DTL-38999 Series III
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |