
This 5-position shielded circular connector features copper alloy contacts with gold plating, suitable for use in environments resistant to various conditions. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel, bulkhead, or front side nut mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07DT-11-5JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.