The TV07DT-13-32PA-P25AD is a 32-position circular connector from Amphenol, designed for use in harsh environments. It features a shielded design and gold plating for reliable contact performance. The connector is rated for operation between -65°C and 175°C, making it suitable for use in high-temperature applications. It is available in bulk packaging and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front termination.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-13-32PA-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.