This Amphenol connector features 32 positions and is shielded for electromagnetic interference protection. It is rated for operation from -65°C to 175°C and is designed for use in harsh environments. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut. It is plated with gold and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |