
The Amphenol TV07DT-13-8PA is an 8-position shielded circular connector designed for panel, bulkhead, or front side nut mounting. Constructed from aluminium with copper alloy contacts plated in gold, this connector features a crimp termination and is rated for operation between -65°C and 175°C. Compliant with RoHS regulations, it is suitable for use in environment-resistant applications.
Amphenol TV07DT-13-8PA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.