
This 15-position shielded circular connector is designed for high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a copper alloy contact material with gold plating and is rated for environment resistance. The connector is available in bulk packaging and is RoHS compliant. It can be mounted on a panel, bulkhead, or front side nut using a crimp termination.
Sign in to ask questions about the Amphenol TV07DT-15-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DT-15-15SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-15-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.