
The TV07DT-15-18BC is an 18-position shielded circular connector with CRIMP contacts made of copper alloy and gold-plated. It features a tri-start design and is part of the MIL-DTL-38999 Series III. The connector is rated for use in environments resistant to various conditions and is available in bulk packaging. It can be mounted on panel, bulkhead, or front side nut and is suitable for temperatures ranging from -65°C to 175°C.
Amphenol TV07DT-15-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.