The TV07DT-15-55PB-P25AD is a shielded, gold-contact-plated, through-hole circular connector with 55 positions, suitable for operating temperatures between -65°C and 175°C. It features a bulk packaging and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is designed for use with front side nuts and front bulkheads.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-15-55PB-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.