This connector features a gold-plated contact and is shielded for reduced electromagnetic interference. It is designed for use in harsh environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging option and is rated for environment resistance. It can be mounted through a hole, panel, bulkhead, or front side nut, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |