
The TV07DT-15-97PC is a 12-position shielded circular connector designed for panel, bulkhead, and front side nut mounts. It features a copper alloy contact material with gold plating and is rated for operation between -65°C and 175°C. This connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is suitable for environment-resistant applications.
Amphenol TV07DT-15-97PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.