The TV07DT-17-26A connector features a circular contact shape with a crimp contact type, suitable for panel, bulkhead, or front side nut mounting. It has 26 positions and is rated for environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07DT-17-26A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.