This Amphenol connector features a circular crimp contact shape and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is rated for environment-resistant applications and is available in a bulk packaging configuration. The connector has a shielding feature and is constructed with an aluminium shell material.
Amphenol TV07DT-17-35B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.