This Amphenol connector features 73 positions for secure connections, with gold-plated contacts for corrosion resistance. It is shielded to minimize electromagnetic interference and can withstand operating temperatures between -65°C and 175°C. The connector is rated for environment-resistant applications and is available in bulk packaging. It can be mounted through a hole, panel, bulkhead, or front side nut, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-17-73PB-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.