This Amphenol connector features a shielded design and gold contact plating, suitable for harsh environments. It is rated for operation between -65°C and 175°C and is available in a bulk packaging configuration. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is designed for use in a variety of applications, including panel, bulkhead, and front side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |