This 66-position circular connector features a shielded design with an aluminium shell and is rated for operation between -65°C and 175°C. The connector's contacts are made of copper alloy with a gold plating and are of circular shape with a crimp type. The connector is suitable for panel, bulkhead, and front side nut mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TV07DT-19-35JB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-19-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.