The Amphenol MIL-DTL-38999 Series III, Tri-Start HD 88-Position Shielded Connector features gold contact plating and a shielded design. It operates within a temperature range of -65 degrees Celsius to 175 degrees Celsius. This connector is suitable for use in through-hole, panel, bulkhead, front side nut, and front mount applications. It is available in bulk packaging and is designed to withstand environmental conditions. The connector is rated for 88 positions and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-19-88P-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.