
This Amphenol connector features gold contact plating and a shielded design for reliable operation in harsh environments. It is rated for use in temperatures ranging from -65°C to 175°C and is suitable for through-hole, panel, bulkhead, front side nut, and front mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-19-88P-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
