The TV07DT-19-88PB-P2AD is a shielded circular connector with 88 positions, designed for high-temperature applications up to 175°C and low-temperature applications down to -65°C. It features gold-plated contacts and a through-hole, panel, bulkhead, front side nut, and front mount. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-19-88PB-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |