This Amphenol connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and features a shielded design with gold contact plating. It operates within a temperature range of -65°C to 175°C and is suitable for use in a variety of applications, including through hole, panel, bulkhead, front side nut, and front mount configurations. The connector is available in bulk packaging and is environment resistant. It has 88 positions and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |