The TV07DT-19-88SA-S3AD is a 88-position circular connector from Amphenol, designed for harsh environment applications. It features a shielded design and gold-plated contact plating for reliable connections. The connector is rated for operation between -65°C and 175°C, making it suitable for use in extreme temperature conditions. It is available in bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |