
This aluminium circular connector features a crimp contact type with a copper alloy material and gold plating. It has 11 positions and is rated for environment resistance. The connector is shielded and has a jam nut package type. It can operate within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Amphenol TV07DT-21-11AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DT-21-11AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-21-11AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.