
This Amphenol MIL-DTL-38999 Series III circular connector features 39 positions, a circular contact shape, and a crimp contact type. It is designed for panel, bulkhead, and front side nut mounting and is rated for operation between -65°C and 175°C. The connector is shielded and has an aluminium shell, making it suitable for use in harsh environments.
Sign in to ask questions about the Amphenol TV07DT-21-39S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DT-21-39S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-21-39S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.