This Amphenol connector features 151 positions, shielded for electromagnetic interference protection, and gold-plated contacts for reliable connections. It is designed for use in harsh environments, with a temperature range of -65°C to 175°C. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut. It meets the ratings for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |