The TV07DT-25-187S-S3AD is a shielded connector from Amphenol, designed for high-temperature applications. It features a gold-plated contact and is rated for operation between -65°C and 175°C. This connector is available in bulk packaging and is suitable for use in harsh environments. It is designed for through-hole, panel, bulkhead, front side nut, and front mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |