The TV07DT-25-46P is a 46-contact circular connector with a PIN contact gender and a straight body orientation. It features a crimp termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC or 600VAC. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |