
This Amphenol connector features shielded contacts, a copper alloy contact material, and gold plating. It is rated for operation between -65°C and 175°C and is available in a bulk packaging configuration. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for use in panel, bulkhead, and front side nut mounting applications.
Amphenol TV07DT-9-35JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-9-35JB to view detailed technical specifications.
No datasheet is available for this part.