This 9-position shielded circular connector features GOLD contacts, a maximum operating temperature of 175°C, and a minimum operating temperature of -65°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is available in a bulk packaging and has a jam nut package type. It is rated for environment-resistant applications and has a termination of solder. The shell material is aluminium and the contact material is copper alloy.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-9-9P-P25AD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.