This 9-position shielded circular connector features a tri-start HD design from Amphenol, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of copper alloy contacts and has a gold finish for mating. It is rated for environment resistance and is available in a bulk packaging option. The connector is suitable for through-hole, panel, bulkhead, and front-side nut mounting.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DT-9-9PA-P25AD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.