The TV07DZ-11-19SA-S35 is a 19-position connector with a jam nut termination and gold contact plating. It operates over a temperature range of -65°C to 175°C and is rated for environment-resistant applications. The connector is available in bulk packaging and features a through-hole, panel, bulkhead, front side nut, and front mount type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |