
The TV07DZ-11-2HD is a 2-position, shielded circular connector with a copper alloy contact material and gold plating. It features a MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation in environments resistant to various conditions. The connector is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07DZ-11-2HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.