
The TV07DZ-11-35P-LC is a 13-position circular crimp connector with a 11mm shell size, suitable for operating temperatures between -65°C and 175°C. It features a zinc nickel shell finish and an aluminium shell material. The connector is part of the MIL-DTL-38999 Series III and Tri-Start TV series, and is rated for environment-resistant applications. It is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut. The connector has a circular contact shape and is terminated with crimp contacts.
Amphenol TV07DZ-11-35P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.