
The Amphenol TV07DZ-11-35S-LC is a 13-position circular crimp connector with a 11mm shell size, suitable for operating temperatures between -65°C and 175°C. It features a black housing color and a zinc nickel shell finish. The connector is made of aluminum and is unshielded. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and can be mounted on a panel, bulkhead, or front side nut.
Sign in to ask questions about the Amphenol TV07DZ-11-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DZ-11-35S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-11-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.