Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Automotive
Amphenol TV07DZ-11-4P-UWBSB2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol TV07DZ-11-4P-UWBSB2 to view detailed technical specifications.
No datasheet is available for this part.