This Amphenol TV07DZ-11-5JA connector features shielded design and is constructed with copper alloy contacts plated with gold. It is rated for operation between -65°C and 175°C and is suitable for use in environment-resistant applications. The connector is available in bulk packaging and can be terminated via crimping. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for mounting on panel, bulkhead, or front side nut.
Amphenol TV07DZ-11-5JA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.