This Amphenol connector features a copper alloy contact material with gold plating and a shielded design. It is rated for use in environments resistant to various conditions and is available in a bulk packaging option. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and can be terminated via crimp. It is suitable for use in a wide range of applications and can be mounted to a panel, bulkhead, or front side nut.
Amphenol TV07DZ-11-5JD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.