
This 6-position shielded circular connector features aluminium construction and copper alloy contacts with gold plating. It is rated for operation from -65°C to 175°C and is designed for panel, bulkhead, or front side nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk. It is also resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
