The TV07DZ-13-32PB-P2 is a 32-position circular connector from Amphenol, featuring a gold-plated contact and aluminium material. It is designed for through-hole, panel, bulkhead, front side nut, and front mounting. The connector is rated for operation in a temperature range of -65°C to 175°C and is resistant to various environments. It is available in bulk packaging and meets the specifications of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07DZ-13-32PB-P2 technical specifications.
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-13-32PB-P2 to view detailed technical specifications.
No datasheet is available for this part.