
This aluminium circular connector features a shielded design and is rated for use in environments with high resistance to various conditions. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging option and is designed for use with a crimp termination method. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07DZ-13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.